
ANT-916-ID-2000-RPS | |
|---|---|
DigiKey Part Number | ANT-916-ID-2000-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-ID-2000-RPS |
Description | RF ANT 916MHZ WHIP STR BRK MT 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-ID-2000-RPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 895MHz ~ 945MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.6dBi | |
Features | Cable - 2m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.906" (124.60mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,99000 Kč | 492,99 Kč |
| 10 | 445,41800 Kč | 4 454,18 Kč |
| 25 | 421,63160 Kč | 10 540,79 Kč |
| 100 | 419,15810 Kč | 41 915,81 Kč |
| Unit Price without VAT: | 492,99000 Kč |
|---|---|
| Unit Price with VAT: | 596,51790 Kč |




