
ANT-433-PW-QW | |
|---|---|
DigiKey Part Number | ANT-433-PW-QW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-PW-QW |
Description | RF ANT 433MHZ WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight Solder Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-PW-QW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 400MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3.3dBi | |
Features | Cable - 216mm | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 6.811" (173.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,93000 Kč | 188,93 Kč |
| 250 | 182,78324 Kč | 45 695,81 Kč |
| Unit Price without VAT: | 188,93000 Kč |
|---|---|
| Unit Price with VAT: | 228,60530 Kč |


