RF ANTENNA General Purpose Whip, Straight SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433WPIG-2SMA

DigiKey Part Number
ANT-433WPIG-2SMA-ND
Manufacturer
Manufacturer Product Number
ANT-433WPIG-2SMA
Description
RF ANT 433MHZ WHIP STR SMA MALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 200mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
2.362" (60.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
10208,76200 Kč2 087,62 Kč
25194,57600 Kč4 864,40 Kč
100178,98910 Kč17 898,91 Kč
250171,56036 Kč42 890,09 Kč
500167,08360 Kč83 541,80 Kč
1 000163,39783 Kč163 397,83 Kč
Manufacturers Standard Package
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč