RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-418-CW-QW

DigiKey Part Number
ANT-418-CW-QW-ND
Manufacturer
Manufacturer Product Number
ANT-418-CW-QW
Description
RF ANT 418MHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-418-CW-QW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
380MHz, 410MHz, 450MHz
Frequency Range
380MHz ~ 450MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.9dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.008" (178.00mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč