
AEK-418-USP | |
|---|---|
DigiKey Part Number | AEK-418-USP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-418-USP |
Description | BOARD EVAL FOR ANT-418-USP |
Customer Reference | |
Detailed Description | ANT-418-USP microSplatch™ Antenna 418MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 418MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Series | Utilized IC / Part ANT-418-USP |
Packaging Bag | RF Frequency 418MHz |
Part Status Discontinued at DigiKey | Function Antenna |
Type Antenna | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |


