MICROSPLATCH-ANTENNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-418-USP-T

DigiKey Part Number
ANT-418-USP-TTR-ND - Tape & Reel (TR)
ANT-418-USP-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ANT-418-USP-T
Description
RF ANT 418MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-418-USP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
418MHz
Frequency Range
413MHz ~ 423MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-8.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.103" (2.62mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,31300 Kč111 565,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč