MFG_ADP-TNCM-TNCF-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-TNCM-TNCF-R

DigiKey Part Number
343-ADP-TNCM-TNCF-R-ND
Manufacturer
Manufacturer Product Number
ADP-TNCM-TNCF-R
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
ADP-TNCM-TNCF-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Plug, Male Pin
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
7 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass, Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
500
Insertion Loss
0.90dB
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1165,24000 Kč165,24 Kč
10149,45500 Kč1 494,55 Kč
25140,61400 Kč3 515,35 Kč
100132,61500 Kč13 261,50 Kč
250125,45884 Kč31 364,71 Kč
500117,67034 Kč58 835,17 Kč
Manufacturers Standard Package
Unit Price without VAT:165,24000 Kč
Unit Price with VAT:199,94040 Kč