
ADP-SMAM-MCXM | |
|---|---|
DigiKey Part Number | ADP-SMAM-MCXMLX-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-MCXM |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-SMAM-MCXM Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) MCX Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,11000 Kč | 300,11 Kč |
| Unit Price without VAT: | 300,11000 Kč |
|---|---|
| Unit Price with VAT: | 363,13310 Kč |




