New Product
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
2503387-1
2503387-1

2503387-1

DigiKey Part Number
343-2503387-1-ND
Manufacturer
Manufacturer Product Number
2503387-1
Description
BNC JACK TO JACK STR BHD HERMETI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2503387-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Features
Hermetically Sealed
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1743,96000 Kč743,96 Kč
10632,25000 Kč6 322,50 Kč
25592,66440 Kč14 816,61 Kč
50564,38840 Kč28 219,42 Kč
100537,47320 Kč53 747,32 Kč
250503,86212 Kč125 965,53 Kč
Manufacturers Standard Package
Unit Price without VAT:743,96000 Kč
Unit Price with VAT:900,19160 Kč