
2484792-1 | |
|---|---|
DigiKey Part Number | 343-2484792-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484792-1 |
Description | BNC PLUG STR RG174 188A 316 4 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 63,01500 Kč | 630,15 Kč |
| 25 | 59,05480 Kč | 1 476,37 Kč |
| 50 | 56,23260 Kč | 2 811,63 Kč |
| 100 | 53,54700 Kč | 5 354,70 Kč |
| 250 | 50,19444 Kč | 12 548,61 Kč |
| 500 | 47,79900 Kč | 23 899,50 Kč |
| 1 000 | 45,51841 Kč | 45 518,41 Kč |
| 2 500 | 42,67104 Kč | 106 677,60 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |





