Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 1.969" (50.00mm)
2480662-1
2480662-1

2480662-1

DigiKey Part Number
343-2480662-1-ND
Manufacturer
Manufacturer Product Number
2480662-1
Description
COAX CBL SMA TO CABLE 1.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
0.047" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1386,78000 Kč386,78 Kč
10328,78700 Kč3 287,87 Kč
25308,19200 Kč7 704,80 Kč
50293,48060 Kč14 674,03 Kč
100279,47710 Kč27 947,71 Kč
250261,99456 Kč65 498,64 Kč
500249,50538 Kč124 752,69 Kč
Manufacturers Standard Package
Unit Price without VAT:386,78000 Kč
Unit Price with VAT:468,00380 Kč