



2477171-1 | |
|---|---|
DigiKey Part Number | 343-2477171-1-ND |
Manufacturer | |
Manufacturer Product Number | 2477171-1 |
Description | SMC PLUG STR CRIMP RG174 188A 31 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 10 | 206,76700 Kč | 2 067,67 Kč |
| 25 | 193,82000 Kč | 4 845,50 Kč |
| 50 | 184,56820 Kč | 9 228,41 Kč |
| 100 | 175,75960 Kč | 17 575,96 Kč |
| 250 | 164,76208 Kč | 41 190,52 Kč |
| 500 | 156,90588 Kč | 78 452,94 Kč |
| 1 000 | 149,42597 Kč | 149 425,97 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |



