
2467918-2 | |
|---|---|
DigiKey Part Number | 343-2467918-2-ND |
Manufacturer | |
Manufacturer Product Number | 2467918-2 |
Description | SMA MALE TERMINATION,STR,SUS, 18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,44000 Kč | 714,44 Kč |
| 10 | 607,12400 Kč | 6 071,24 Kč |
| 25 | 569,12480 Kč | 14 228,12 Kč |
| 50 | 541,97020 Kč | 27 098,51 Kč |
| 100 | 516,12280 Kč | 51 612,28 Kč |
| 250 | 483,85276 Kč | 120 963,19 Kč |
| Unit Price without VAT: | 714,44000 Kč |
|---|---|
| Unit Price with VAT: | 864,47240 Kč |







