



2452808-1 | |
|---|---|
DigiKey Part Number | 343-2452808-1TR-ND - Tape & Reel (TR) 343-2452808-1CT-ND - Cut Tape (CT) 343-2452808-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2452808-1 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2452808-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 Kč | 27,05 Kč |
| 10 | 22,92800 Kč | 229,28 Kč |
| 25 | 21,49680 Kč | 537,42 Kč |
| 50 | 20,46900 Kč | 1 023,45 Kč |
| 100 | 19,49110 Kč | 1 949,11 Kč |
| 250 | 18,26932 Kč | 4 567,33 Kč |
| 500 | 17,39714 Kč | 8 698,57 Kč |
| 1 000 | 16,56657 Kč | 16 566,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,77594 Kč | 31 551,88 Kč |
| 4 000 | 15,02344 Kč | 60 093,76 Kč |
| 6 000 | 14,60006 Kč | 87 600,36 Kč |
| 10 000 | 14,08362 Kč | 140 836,20 Kč |
| 14 000 | 13,75370 Kč | 192 551,80 Kč |
| Unit Price without VAT: | 27,05000 Kč |
|---|---|
| Unit Price with VAT: | 32,73050 Kč |










