8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
2452796-1
2452796-1

2452796-1

DigiKey Part Number
343-2452796-1TR-ND - Tape & Reel (TR)
343-2452796-1CT-ND - Cut Tape (CT)
343-2452796-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2452796-1
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2452796-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Hinged Lid
Manufacturer
TE Connectivity Linx
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.055" (1.40mm)
Card Type
NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
8 (6 + 2)
Contact Finish
Gold
Connector Type
Connector and Ejector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,72000 Kč307,20 Kč
2528,78400 Kč719,60 Kč
5027,41080 Kč1 370,54 Kč
10026,09840 Kč2 609,84 Kč
25024,46352 Kč6 115,88 Kč
50023,29560 Kč11 647,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,55823 Kč32 337,34 Kč
3 00020,52981 Kč61 589,43 Kč
4 50019,95127 Kč89 780,72 Kč
7 50019,24570 Kč144 342,75 Kč
10 50018,79475 Kč197 344,88 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč