
2446195-1 | |
---|---|
DigiKey Part Number | 343-2446195-1-ND |
Manufacturer | |
Manufacturer Product Number | 2446195-1 |
Description | HAND TOOL HIGH DENSITY BNC REMOV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Coaxial, RF Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2446195-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Coaxial, RF Contacts |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 578,13000 Kč | 2 578,13 Kč |
5 | 2 389,66000 Kč | 11 948,30 Kč |
10 | 2 312,81700 Kč | 23 128,17 Kč |
25 | 2 215,13720 Kč | 55 378,43 Kč |
Unit Price without VAT: | 2 578,13000 Kč |
---|---|
Unit Price with VAT: | 3 119,53730 Kč |