



2439034-1 | |
|---|---|
DigiKey Part Number | 343-2439034-1TR-ND - Tape & Reel (TR) 343-2439034-1CT-ND - Cut Tape (CT) 343-2439034-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2439034-1 |
Description | VERTICAL USB 3.2 A (BOARD LOCK) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 31,42800 Kč | 314,28 Kč |
| 25 | 29,45320 Kč | 736,33 Kč |
| 50 | 28,04280 Kč | 1 402,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,05760 Kč | 3 308,64 Kč |
| 300 | 21,00370 Kč | 6 301,11 Kč |
| 450 | 20,41056 Kč | 9 184,75 Kč |
| 750 | 19,68820 Kč | 14 766,15 Kč |
| 1 050 | 19,22647 Kč | 20 187,79 Kč |
| 1 500 | 18,74867 Kč | 28 123,01 Kč |
| 3 750 | 18,41875 Kč | 69 070,31 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |




