
2405869-7 | |
|---|---|
DigiKey Part Number | 343-2405869-7-ND |
Manufacturer | |
Manufacturer Product Number | 2405869-7 |
Description | CT 7P 300MM CABLE ASSEMBLY 2-179 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 25 | 41,50040 Kč | 1 037,51 Kč |
| 50 | 39,51820 Kč | 1 975,91 Kč |
| 100 | 37,63050 Kč | 3 763,05 Kč |
| 250 | 35,27244 Kč | 8 818,11 Kč |
| 500 | 33,58840 Kč | 16 794,20 Kč |
| 1 000 | 31,98562 Kč | 31 985,62 Kč |
| 2 500 | 29,98456 Kč | 74 961,40 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |





