
2081346-3 | |
|---|---|
DigiKey Part Number | 343-2081346-3-ND |
Manufacturer | |
Manufacturer Product Number | 2081346-3 |
Description | COAX CBL SMA TO FAKRA 3.3' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra | |
1st Connector | SMA Plug (4) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RTK 031 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 265,26627 Kč | 1 897 899,41 Kč |
| Unit Price without VAT: | 1 265,26627 Kč |
|---|---|
| Unit Price with VAT: | 1 530,97219 Kč |





