2081346-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081346-1

DigiKey Part Number
343-2081346-1-ND
Manufacturer
Manufacturer Product Number
2081346-1
Description
COAX CBL SMA TO FAKRA 11.8"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra RTK 031 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2081346-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Fakra
1st Connector
SMA Plug (4)
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
RTK 031
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 5001 119,94801 Kč1 679 922,02 Kč
Unit Price without VAT:1 119,94801 Kč
Unit Price with VAT:1 355,13709 Kč