Cable Assembly Coaxial SMA to Fakra RG-58 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081345-4

DigiKey Part Number
343-2081345-4-ND
Manufacturer
Manufacturer Product Number
2081345-4
Description
COAX CBL SMA TO FAKRA 6.6'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra RG-58 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Fakra
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 510,13000 Kč1 510,13 Kč
101 283,67100 Kč12 836,71 Kč
251 203,36120 Kč30 084,03 Kč
501 145,97880 Kč57 298,94 Kč
1001 091,34780 Kč109 134,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,13000 Kč
Unit Price with VAT:1 827,25730 Kč