
524491-E | |
|---|---|
DigiKey Part Number | 2684-524491-E-ND |
Manufacturer | |
Manufacturer Product Number | 524491-E |
Description | MICBR F 14POS IDC 90 CBL OUTLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 84,19400 Kč | 841,94 Kč |
| 25 | 78,90880 Kč | 1 972,72 Kč |
| 65 | 73,76108 Kč | 4 794,47 Kč |
| 130 | 70,23815 Kč | 9 130,96 Kč |
| 260 | 66,88519 Kč | 17 390,15 Kč |
| 520 | 63,69350 Kč | 33 120,62 Kč |
| 1 040 | 60,65541 Kč | 63 081,63 Kč |
| 2 535 | 56,96390 Kč | 144 403,49 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |



