12 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

524481-E

DigiKey Part Number
2684-524481-E-ND
Manufacturer
Manufacturer Product Number
524481-E
Description
MICBR F 12POS IDC 90 CBL OUTLT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 253
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1071,03600 Kč710,36 Kč
2566,58040 Kč1 664,51 Kč
7561,61093 Kč4 620,82 Kč
15058,66980 Kč8 800,47 Kč
30055,86867 Kč16 760,60 Kč
52553,70608 Kč28 195,69 Kč
1 05051,14433 Kč53 701,55 Kč
2 55048,04334 Kč122 510,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč