


515898-E | |
|---|---|
DigiKey Part Number | 2684-515898-ETR-ND - Tape & Reel (TR) 2684-515898-ECT-ND - Cut Tape (CT) 2684-515898-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515898-E |
Description | MICBR M 4POS RA SMD W/ELECT CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515898-E Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.138" (3.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| 10 | 246,28300 Kč | 2 462,83 Kč |
| 25 | 230,84520 Kč | 5 771,13 Kč |
| 50 | 219,82540 Kč | 10 991,27 Kč |
| 100 | 209,33710 Kč | 20 933,71 Kč |
| 250 | 207,72744 Kč | 51 931,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 35,12483 Kč | 31 612,35 Kč |
| 1 800 | 33,44921 Kč | 60 208,58 Kč |
| 2 700 | 32,50670 Kč | 87 768,09 Kč |
| 4 500 | 31,35703 Kč | 141 106,64 Kč |
| 6 300 | 30,62250 Kč | 192 921,75 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |








