


504425-E | |
|---|---|
DigiKey Part Number | 2684-504425-ETR-ND - Tape & Reel (TR) 2684-504425-ECT-ND - Cut Tape (CT) 2684-504425-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504425-E |
Description | MICBR M 6POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,49500 Kč | 604,95 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 50 | 53,98160 Kč | 2 699,08 Kč |
| 100 | 51,40520 Kč | 5 140,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 46,30059 Kč | 20 372,26 Kč |
| 880 | 44,09174 Kč | 38 800,73 Kč |
| 1 320 | 42,84880 Kč | 56 560,42 Kč |
| 2 200 | 41,33342 Kč | 90 933,52 Kč |
| 3 080 | 40,36456 Kč | 124 322,84 Kč |
| 4 400 | 39,36271 Kč | 173 195,92 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



