


504235-E | |
|---|---|
DigiKey Part Number | 2684-504235-ETR-ND - Tape & Reel (TR) 2684-504235-ECT-ND - Cut Tape (CT) 2684-504235-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504235-E |
Description | MICBR M 2POS RA SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504235-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 37,22700 Kč | 372,27 Kč |
| 25 | 34,90360 Kč | 872,59 Kč |
| 50 | 33,23120 Kč | 1 661,56 Kč |
| 100 | 31,64410 Kč | 3 164,41 Kč |
| 250 | 29,66068 Kč | 7 415,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 27,09732 Kč | 24 387,59 Kč |
| 1 800 | 25,80463 Kč | 46 448,33 Kč |
| 2 700 | 25,07735 Kč | 67 708,85 Kč |
| 4 500 | 24,19025 Kč | 108 856,12 Kč |
| 6 300 | 23,62346 Kč | 148 827,80 Kč |
| 9 000 | 23,03703 Kč | 207 333,27 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

