484655-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484655-E

DigiKey Part Number
2684-484655-E-ND
Manufacturer
Manufacturer Product Number
484655-E
Description
2-PIN, RIGHT ANGLE, IDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Box
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1074,79800 Kč747,98 Kč
2570,10800 Kč1 752,70 Kč
5066,75820 Kč3 337,91 Kč
10063,57070 Kč6 357,07 Kč
25059,59004 Kč14 897,51 Kč
50056,74670 Kč28 373,35 Kč
1 00054,03984 Kč54 039,84 Kč
2 50050,66020 Kč126 650,50 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč