



474157-E | |
|---|---|
DigiKey Part Number | 2684-474157-E-ND |
Manufacturer | |
Manufacturer Product Number | 474157-E |
Description | MIBR F 02POS RA P IDC22 POZ KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 47,84300 Kč | 478,43 Kč |
| 25 | 44,83920 Kč | 1 120,98 Kč |
| 50 | 42,69540 Kč | 2 134,77 Kč |
| 240 | 38,22029 Kč | 9 172,87 Kč |
| 480 | 36,39590 Kč | 17 470,03 Kč |
| 720 | 35,36949 Kč | 25 466,03 Kč |
| 1 200 | 34,11803 Kč | 40 941,64 Kč |
| 2 640 | 32,27309 Kč | 85 200,96 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |


