Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

474817-E

DigiKey Part Number
2684-474817-ETR-ND - Tape & Reel (TR)
2684-474817-ECT-ND - Cut Tape (CT)
2684-474817-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
474817-E
Description
MIBR M 06POS VERT P SMT KS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.207" (5.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,57100 Kč355,71 Kč
2533,34480 Kč833,62 Kč
5031,74480 Kč1 587,24 Kč
10030,22870 Kč3 022,87 Kč
25028,33556 Kč7 083,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65026,48752 Kč17 216,89 Kč
1 30025,22377 Kč32 790,90 Kč
1 95024,51264 Kč47 799,65 Kč
3 25023,64549 Kč76 847,84 Kč
4 55023,09129 Kč105 065,37 Kč
6 50022,51796 Kč146 366,74 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč