



474810-E | |
|---|---|
DigiKey Part Number | 2684-474810-ETR-ND - Tape & Reel (TR) 2684-474810-ECT-ND - Cut Tape (CT) 2684-474810-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474810-E |
Description | MIBR M 06POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474810-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.137" (3.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 37,18500 Kč | 371,85 Kč |
| 25 | 34,86200 Kč | 871,55 Kč |
| 50 | 33,19360 Kč | 1 659,68 Kč |
| 100 | 31,60650 Kč | 3 160,65 Kč |
| 250 | 29,62648 Kč | 7 406,62 Kč |
| 500 | 28,21248 Kč | 14 106,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,86606 Kč | 26 866,06 Kč |
| 2 000 | 25,58428 Kč | 51 168,56 Kč |
| 3 000 | 24,86330 Kč | 74 589,90 Kč |
| 5 000 | 23,98387 Kč | 119 919,35 Kč |
| 7 000 | 23,42189 Kč | 163 953,23 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |


