3 Position Rectangular Receptacle Connector IDC 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Receptacle Connector IDC 22 AWG
MiniBridge
ERNI MiniBridge Connectors

474142-E

DigiKey Part Number
2684-474142-E-ND
Manufacturer
Manufacturer Product Number
474142-E
Description
MIBR F 03POS VERT A IDC22 POZ KS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1049,13500 Kč491,35 Kč
2546,05280 Kč1 151,32 Kč
5043,85220 Kč2 192,61 Kč
23839,27685 Kč9 347,89 Kč
47637,40246 Kč17 803,57 Kč
71436,34772 Kč25 952,27 Kč
1 19035,06137 Kč41 723,03 Kč
2 61833,16553 Kč86 827,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč