



464253-E | |
|---|---|
DigiKey Part Number | 2684-464253-E-ND |
Manufacturer | |
Manufacturer Product Number | 464253-E |
Description | MIBR F 10POS VERT A IDC22 POZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 65,41280 Kč | 1 635,32 Kč |
| 50 | 62,28840 Kč | 3 114,42 Kč |
| 119 | 58,58798 Kč | 6 971,97 Kč |
| 357 | 54,21720 Kč | 19 355,54 Kč |
| 595 | 52,29844 Kč | 31 117,57 Kč |
| 1 071 | 50,17522 Kč | 53 737,66 Kč |
| 2 618 | 47,11155 Kč | 123 338,04 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



