



464237-E | |
|---|---|
DigiKey Part Number | 2684-464237-E-ND |
Manufacturer | |
Manufacturer Product Number | 464237-E |
Description | MIBR F 10POS RA P IDC22 POZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,41900 Kč | 614,19 Kč |
| 25 | 57,56800 Kč | 1 439,20 Kč |
| 50 | 54,81740 Kč | 2 740,87 Kč |
| 102 | 52,12441 Kč | 5 316,69 Kč |
| 306 | 48,23500 Kč | 14 759,91 Kč |
| 510 | 46,52786 Kč | 23 729,21 Kč |
| 1 020 | 44,30784 Kč | 45 194,00 Kč |
| 2 550 | 41,53627 Kč | 105 917,49 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


