2 Position Rectangular Receptacle Connector IDC 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector IDC 22 AWG
MiniBridge
ERNI MiniBridge Connectors

474141-E

DigiKey Part Number
2684-474141-E-ND
Manufacturer
Manufacturer Product Number
474141-E
Description
MIBR F 02POS VERT A IDC22 POZ KS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity Erni
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Discrete or Ribbon Cable
Contact Type
Female Socket
Wire Gauge
22 AWG
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,31000 Kč56,31 Kč
1047,84300 Kč478,43 Kč
2544,83920 Kč1 120,98 Kč
5042,69540 Kč2 134,77 Kč
10040,65780 Kč4 065,78 Kč
28037,80654 Kč10 585,83 Kč
56036,00218 Kč20 161,22 Kč
1 12034,28439 Kč38 398,52 Kč
2 52032,37916 Kč81 595,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,31000 Kč
Unit Price with VAT:68,13510 Kč