Connector Header Surface Mount 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

474127-E

DigiKey Part Number
2684-474127-ETR-ND - Tape & Reel (TR)
2684-474127-ECT-ND - Cut Tape (CT)
2684-474127-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
474127-E
Description
MIBR M 04POS VERT P SMT KS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.207" (5.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1033,26100 Kč332,61 Kč
2531,16120 Kč779,03 Kč
5029,67440 Kč1 483,72 Kč
10028,25490 Kč2 825,49 Kč
25026,48520 Kč6 621,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65024,75794 Kč16 092,66 Kč
1 30023,57623 Kč30 649,10 Kč
1 95022,91172 Kč44 677,85 Kč
3 25022,10114 Kč71 828,71 Kč
4 55021,58308 Kč98 203,01 Kč
6 50021,04723 Kč136 806,99 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč