



474126-E | |
|---|---|
DigiKey Part Number | 2684-474126-ETR-ND - Tape & Reel (TR) 2684-474126-ECT-ND - Cut Tape (CT) 2684-474126-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474126-E |
Description | MIBR M 03POS VERT P SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,18000 Kč | 321,80 Kč |
| 25 | 30,16520 Kč | 754,13 Kč |
| 50 | 28,72220 Kč | 1 436,11 Kč |
| 100 | 27,34990 Kč | 2 734,99 Kč |
| 250 | 25,63640 Kč | 6 409,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 23,96457 Kč | 15 576,97 Kč |
| 1 300 | 22,82073 Kč | 29 666,95 Kč |
| 1 950 | 22,17742 Kč | 43 245,97 Kč |
| 3 250 | 21,39286 Kč | 69 526,79 Kč |
| 4 550 | 20,89144 Kč | 95 056,05 Kč |
| 6 500 | 20,37284 Kč | 132 423,46 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |



