
454925-E | |
|---|---|
DigiKey Part Number | 2684-454925-ETR-ND - Tape & Reel (TR) 2684-454925-ECT-ND - Cut Tape (CT) 2684-454925-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454925-E |
Description | MICROCON F 016POS B VERT 6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.236" (6.00mm) |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 10 | 87,96800 Kč | 879,68 Kč |
| 25 | 82,44600 Kč | 2 061,15 Kč |
| 50 | 78,50840 Kč | 3 925,42 Kč |
| 100 | 74,76070 Kč | 7 476,07 Kč |
| 250 | 70,07948 Kč | 17 519,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 64,91584 Kč | 48 037,72 Kč |
| 1 480 | 61,82021 Kč | 91 493,91 Kč |
| 2 220 | 60,07850 Kč | 133 374,27 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |











