15 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle
414575-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

414575-E

DigiKey Part Number
2684-414575-E-ND
Manufacturer
Manufacturer Product Number
414575-E
Description
CONN HDR 15POS 7.62MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
414575-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
15
Pitch
0.300" (7.62mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
2
Termination
Solder
Wire Gauge
-
Features
Flange
Color
-
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
15 A
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1609,99000 Kč609,99 Kč
21492,00333 Kč10 332,07 Kč
42468,53048 Kč19 678,28 Kč
63455,32333 Kč28 685,37 Kč
105439,21819 Kč46 117,91 Kč
252412,93567 Kč104 059,79 Kč
504393,25712 Kč198 201,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:609,99000 Kč
Unit Price with VAT:738,08790 Kč