15 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle
413638-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

413638-E

DigiKey Part Number
2684-413638-E-ND
Manufacturer
Manufacturer Product Number
413638-E
Description
CONN HDR 15POS 7.62MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
413638-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
15
Pitch
0.300" (7.62mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
2
Termination
Solder
Wire Gauge
-
Features
Flange
Color
-
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
15 A
Material - Insulation
Polycarbonate, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1590,46000 Kč590,46 Kč
21476,20476 Kč10 000,30 Kč
42453,48190 Kč19 046,24 Kč
63440,69810 Kč27 763,98 Kč
105425,10752 Kč44 636,29 Kč
252399,67028 Kč100 716,91 Kč
504380,62250 Kč191 833,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:590,46000 Kč
Unit Price with VAT:714,45660 Kč