



384674-E | |
|---|---|
DigiKey Part Number | 2684-384674-E-ND |
Manufacturer | |
Manufacturer Product Number | 384674-E |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 384674-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | TE | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,67000 Kč | 451,67 Kč |
| 20 | 365,51200 Kč | 7 310,24 Kč |
| 40 | 348,06800 Kč | 13 922,72 Kč |
| 60 | 338,25683 Kč | 20 295,41 Kč |
| 100 | 326,28790 Kč | 32 628,79 Kč |
| 260 | 305,03392 Kč | 79 308,82 Kč |
| 500 | 291,29896 Kč | 145 649,48 Kč |
| Unit Price without VAT: | 451,67000 Kč |
|---|---|
| Unit Price with VAT: | 546,52070 Kč |




