
384462-E | |
|---|---|
DigiKey Part Number | 2684-384462-ETR-ND - Tape & Reel (TR) 2684-384462-ECT-ND - Cut Tape (CT) 2684-384462-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 384462-E |
Description | MAXIBR M 04POS VERT P SMT BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 384462-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 56,60200 Kč | 566,02 Kč |
| 25 | 53,05640 Kč | 1 326,41 Kč |
| 50 | 50,52040 Kč | 2 526,02 Kč |
| 100 | 48,10530 Kč | 4 810,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 44,31469 Kč | 14 180,70 Kč |
| 640 | 42,19947 Kč | 27 007,66 Kč |
| 960 | 41,00995 Kč | 39 369,55 Kč |
| 1 600 | 39,55923 Kč | 63 294,77 Kč |
| 2 240 | 38,63174 Kč | 86 535,10 Kč |
| 3 200 | 37,67273 Kč | 120 552,74 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |











