
384265-E | |
|---|---|
DigiKey Part Number | 2684-384265-E-ND |
Manufacturer | |
Manufacturer Product Number | 384265-E |
Description | STVB/2 32 M AB VV 4-00 0606 * * |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384265-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 113,72500 Kč | 1 137,25 Kč |
| 38 | 103,49816 Kč | 3 932,93 Kč |
| 76 | 98,55526 Kč | 7 490,20 Kč |
| 114 | 95,77667 Kč | 10 918,54 Kč |
| 266 | 90,21876 Kč | 23 998,19 Kč |
| 532 | 85,91498 Kč | 45 706,77 Kč |
| 1 026 | 82,02829 Kč | 84 161,03 Kč |
| 2 508 | 77,02088 Kč | 193 168,37 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |





