11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
FOXSLF

FC4STCBMF11.0592

DigiKey Part Number
631-FC4STCBMF11.0592-ND
Manufacturer
Manufacturer Product Number
FC4STCBMF11.0592
Description
CRYSTAL 11.0592MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,96100 Kč109,61 Kč
2510,36480 Kč259,12 Kč
509,93620 Kč496,81 Kč
2009,12995 Kč1 825,99 Kč
4008,75198 Kč3 500,79 Kč
6008,53848 Kč5 123,09 Kč
1 0008,27678 Kč8 276,78 Kč
2 6007,80859 Kč20 302,33 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč