



374385-E | |
|---|---|
DigiKey Part Number | 2684-374385-E-ND |
Manufacturer | |
Manufacturer Product Number | 374385-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | TE | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,38000 Kč | 777,38 Kč |
| 19 | 631,48895 Kč | 11 998,29 Kč |
| 38 | 601,35974 Kč | 22 851,67 Kč |
| 57 | 584,41456 Kč | 33 311,63 Kč |
| 114 | 556,54719 Kč | 63 446,38 Kč |
| 266 | 524,28902 Kč | 139 460,88 Kč |
| Unit Price without VAT: | 777,38000 Kč |
|---|---|
| Unit Price with VAT: | 940,62980 Kč |





