
374199-E | |
|---|---|
DigiKey Part Number | 2684-374199-E-ND |
Manufacturer | |
Manufacturer Product Number | 374199-E |
Description | STVR 96 MI ABC VVV 4-00 GA06 4,0 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 374199-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,70000 Kč | 286,70 Kč |
| 10 | 243,65400 Kč | 2 436,54 Kč |
| 25 | 228,40080 Kč | 5 710,02 Kč |
| 60 | 214,71700 Kč | 12 883,02 Kč |
| 120 | 204,47092 Kč | 24 536,51 Kč |
| 300 | 191,67850 Kč | 57 503,55 Kč |
| 540 | 183,90020 Kč | 99 306,11 Kč |
| 1 020 | 175,84159 Kč | 179 358,42 Kč |
| Unit Price without VAT: | 286,70000 Kč |
|---|---|
| Unit Price with VAT: | 346,90700 Kč |


