



364914-E | |
|---|---|
DigiKey Part Number | 2684-364914-E-ND |
Manufacturer | |
Manufacturer Product Number | 364914-E |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 142,80300 Kč | 1 428,03 Kč |
| 30 | 132,13800 Kč | 3 964,14 Kč |
| 60 | 125,82633 Kč | 7 549,58 Kč |
| 120 | 119,82183 Kč | 14 378,62 Kč |
| 270 | 113,16011 Kč | 30 553,23 Kč |
| 510 | 108,19865 Kč | 55 181,31 Kč |
| 1 020 | 103,03913 Kč | 105 099,91 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


