


354094-E | |
|---|---|
DigiKey Part Number | 2684-354094-ETR-ND - Tape & Reel (TR) 2684-354094-ECT-ND - Cut Tape (CT) 2684-354094-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354094-E |
Description | 16-PIN, RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354094-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.167" (4.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMC-M-16-SGR-SMT-T/R | Adam Tech | 487 | 2057-ESMC-M-16-SGR-SMT-CT-ND | 54,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 64,94400 Kč | 649,44 Kč |
| 100 | 55,20030 Kč | 5 520,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 48,88082 Kč | 27 373,26 Kč |
| 1 120 | 46,54911 Kč | 52 135,00 Kč |
| 1 680 | 45,23744 Kč | 75 998,90 Kč |
| 2 800 | 43,63753 Kč | 122 185,08 Kč |
| 3 920 | 42,61523 Kč | 167 051,70 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |




