16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354078-E

DigiKey Part Number
2684-354078-ETR-ND - Tape & Reel (TR)
2684-354078-ECT-ND - Cut Tape (CT)
2684-354078-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354078-E
Description
16-PIN, RIGHT ANGLE, SMT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
354078-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.152" (3.85mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
1.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
1070,67900 Kč706,79 Kč
10060,06380 Kč6 006,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
56053,18861 Kč29 785,62 Kč
1 12050,65149 Kč56 729,67 Kč
1 68049,22420 Kč82 696,66 Kč
2 80047,48373 Kč132 954,44 Kč
3 92046,37098 Kč181 774,24 Kč
Manufacturers Standard Package
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč