
294153-E | |
|---|---|
DigiKey Part Number | 2684-294153-ETR-ND - Tape & Reel (TR) 2684-294153-ECT-ND - Cut Tape (CT) 2684-294153-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294153-E |
Description | MICROCON M 080POS Q VERT 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 233,87600 Kč | 2 338,76 Kč |
| 25 | 219,21920 Kč | 5 480,48 Kč |
| 50 | 208,74960 Kč | 10 437,48 Kč |
| 100 | 198,78810 Kč | 19 878,81 Kč |
| 250 | 196,18096 Kč | 49 045,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 172,96257 Kč | 124 533,05 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |


