
294141-E | |
|---|---|
DigiKey Part Number | 2684-294141-ETR-ND - Tape & Reel (TR) 2684-294141-ECT-ND - Cut Tape (CT) 2684-294141-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294141-E |
Description | MICROCON M 080POS Q VERT 1MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.189" (4.80mm) |
Number of Positions 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,32000 Kč | 266,32 Kč |
| 10 | 226,28200 Kč | 2 262,82 Kč |
| 25 | 212,11720 Kč | 5 302,93 Kč |
| 50 | 201,98560 Kč | 10 099,28 Kč |
| 100 | 192,34820 Kč | 19 234,82 Kč |
| 250 | 189,36128 Kč | 47 340,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 165,68992 Kč | 137 522,63 Kč |
| Unit Price without VAT: | 266,32000 Kč |
|---|---|
| Unit Price with VAT: | 322,24720 Kč |

